Deltron 432-0500-1 technical specifications.
| Body Material | Metal |
| Body Plating | Gold |
| Package/Case | Metal |
| Color | Red |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Material | Brass |
| Mount | Panel |
| Number of Contacts | 1 |
| Outside Diameter | 8.25mm |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 5A |
| Termination | Solder |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Wire/Cable Diameter | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Deltron 432-0500-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
