Deltron 462-0010E technical specifications.
| Body Material | Aluminium |
| Color | Natural, Black |
| Height | 30mm |
| Material | Aluminium |
| Mount | Box |
| Series | 462 |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Deltron 462-0010E to view detailed technical specifications.
No datasheet is available for this part.