Deltron 462-0020E technical specifications.
| Body Material | Aluminium |
| Color | Natural, Black |
| Height | 30mm |
| Material | Aluminium |
| Mount | Box |
| Series | 462 |
| Width | 64mm |
| RoHS | Compliant |
Download the complete datasheet for Deltron 462-0020E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.