Deltron 462-0050B technical specifications.
| Body Material | Aluminium |
| Color | Blue |
| Height | 55mm |
| Series | 462 |
| Width | 121mm |
| RoHS | Compliant |
Download the complete datasheet for Deltron 462-0050B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.