Deltron 481-0050A technical specifications.
| Body Material | Aluminium |
| Package/Case | 120 |
| Color | Grey |
| Height | 55.9mm |
| Mount | Box |
| Ratings | IP68 |
| Series | 481 |
| Width | 120.6mm |
| RoHS | Compliant |
Download the complete datasheet for Deltron 481-0050A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.