Deltron 481-0050E technical specifications.
| Color | Black |
| Material | Aluminium |
| Mount | Sealed |
| Ratings | IP68 |
| RoHS | Compliant |
Download the complete datasheet for Deltron 481-0050E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.