Deltron 522-0010 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 10A |
| Fuse | Yes |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Deltron 522-0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.