
This connector features a 50V voltage rating and 10A current rating, with brass contacts plated with nickel and tin. The contact material is acetal, and the termination is solder. The connector is black in color and has a male gender.
Deltron 550-0100-01 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel, Tin |
| Current Rating | 10A |
| Gender | Male |
| Material | Acetal |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Deltron 550-0100-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
