Deltron 552-0100BLK technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 16A |
| Insulation | Insulated |
| Insulation Material | Acetal |
| Length | 52.99mm |
| Package Quantity | 100 |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Deltron 552-0100BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.