Deltron 552-0500 technical specifications.
| Contact Material | Brass |
| Current Rating | 16A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage Rating | 50V |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Deltron 552-0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.