Deltron 553-0100 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Gender | Male |
| Number of Ports | 1 |
| Orientation | Straight |
| Termination | Crimp |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Deltron 553-0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.