Deltron 553-0100-01 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 16A |
| Gender | Male |
| Material | PVC |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Deltron 553-0100-01 to view detailed technical specifications.
No datasheet is available for this part.