Deltron 555-0100 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Current Rating | 20A |
| Gender | Male |
| Insulation Material | PVC |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Deltron 555-0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.