Deltron 555-0500-01 technical specifications.
| Package/Case | 0500 |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Gender | Male |
| Material | PVC |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Deltron 555-0500-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.