Deltron 555-0700 technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 16A |
| Gender | Male |
| Insulation Material | PVC |
| DC Rated Voltage | 50V |
| RoHS | Unconfirmed |
Download the complete datasheet for Deltron 555-0700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.