Deltron 557-0500 technical specifications.
| Package/Case | 0500 |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 16A |
| Gender | Male |
| Material | Acetal |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Diameter | 7.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Deltron 557-0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.