Deltron 557-0500-01 technical specifications.
| Package/Case | 0500 |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Gender | Male |
| Material | Acetal |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Wire/Cable Diameter | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Deltron 557-0500-01 to view detailed technical specifications.
No datasheet is available for this part.