Deltron 563-0100 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Male |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Deltron 563-0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.