Deltron 563-0100-01 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Gender | Male |
| Material | Polypropylene |
| Panel Thickness | 13.5mm |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Deltron 563-0100-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.