Deltron 563-0200 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Male |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Deltron 563-0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.