Deltron 563-0500 technical specifications.
| Body Material | Brass |
| Package/Case | 0500 |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Receptacle |
| Insulation Material | PVC |
| Length | 28.5mm |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Deltron 563-0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
