Deltron 571-0600 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 10A |
| Insulation Material | Acetal |
| Length | 23.3mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 2 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Deltron 571-0600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
