Deltron 571-0600-01 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Material | Polypropylene |
| Mount | Socket |
| Reach SVHC Compliant | Unknown |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Deltron 571-0600-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
