Deltron 572-0500 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Female |
| Insulation Material | Acetal |
| Length | 29.7mm |
| Number of Contacts | 2 |
| Package Quantity | 100 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Deltron 572-0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.