Deltron 576-0500 technical specifications.
| Package/Case | Metal |
| Color | Red |
| Contact Material | Gold |
| Contact Plating | Gold |
| Gender | Male |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Deltron 576-0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.