Deltron 579-0500 technical specifications.
| Package/Case | 0500 |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Insulation | Insulated |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 10A |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Diameter | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Deltron 579-0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.