Deltron 580-0100 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 10A |
| Gender | Male |
| Insulation | Insulated |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 10A |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Diameter | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Deltron 580-0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.