Deltron 591-0400 technical specifications.
| Body Diameter | 15.9mm |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 4A |
| Gender | Male |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | 591 |
| Termination | Crimp |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Wire/Cable Diameter | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Deltron 591-0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
