Deltron 592-0800 technical specifications.
| Body Material | Metal |
| Color | Silver |
| Contact Plating | Silver |
| Gender | Male |
| Insulation Material | Nylon |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Wire/Cable Diameter | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Deltron 592-0800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
