Deltron 593-0500 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Deltron 593-0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.