Deltron 596-0500 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 10A |
| Termination | Through Hole |
| Wire/Cable Diameter | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Deltron 596-0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.