Deltron 601-0500 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Number of Ports | 1 |
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 601 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Deltron 601-0500 to view detailed technical specifications.
No datasheet is available for this part.