Deltron 631-0500 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 4A |
| Gender | Female |
| Number of Positions | 5 |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Deltron 631-0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.