
Four-pole screened DIN socket for panel mounting. Features a metal body with nickel plating and silver-plated brass contacts. Rated for 2A current and 100V AC/DC, with a temperature range of -25°C to 70°C. Solder termination and nylon insulation.
Deltron 650-0400 technical specifications.
| Body Diameter | 18mm |
| Body Material | Metal |
| Body Plating | Nickel |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 2A |
| Gender | Female |
| Insulation Material | Nylon |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 100 |
| Panel Thickness | 8.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 650 |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Deltron 650-0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
