Deltron 650-0600 technical specifications.
| Body Diameter | 18mm |
| Body Material | Metal |
| Body Plating | Nickel |
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 2A |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 100 |
| Panel Thickness | 8.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Deltron 650-0600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
