
This 3-position receptacle connector features a contact plating of tin and a termination type of through hole. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The connector is rated for a DC voltage of 500V and a current rating of 4A.
Deltron 671-0300 technical specifications.
| Contact Plating | Tin |
| Current Rating | 4A |
| Gender | Receptacle |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Board |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| DC Rated Voltage | 500V |
| Width | 21.2mm |
| RoHS | Compliant |
Download the complete datasheet for Deltron 671-0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.