
Deltron 671-0510 technical specifications.
| Body Material | Plastic |
| Contact Plating | Tin |
| Current Rating | 4A |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Board |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 21.2mm |
| RoHS | Compliant |
Download the complete datasheet for Deltron 671-0510 to view detailed technical specifications.
No datasheet is available for this part.