
This 7-pin female connector is rated for 4A and 500V DC. It has a plastic body with tin plating and a maximum operating temperature of 70°C. The connector is designed for board mount and has a width of 21.2mm. It is suitable for use in environments with temperatures ranging from -20°C to 70°C.
Deltron 671-0700 technical specifications.
| Body Material | Plastic |
| Contact Plating | Tin |
| Current Rating | 4A |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Board |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| DC Rated Voltage | 500V |
| Width | 21.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Deltron 671-0700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
