Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Deltron 671-0800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Metal |
| Package/Case | Metal |
| Contact Plating | Tin |
| Current Rating | 4A |
| Gender | Male |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Board |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| DC Rated Voltage | 500V |
| Width | 21.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Deltron 671-0800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
