Deltron 690-0300 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 4A |
| Gender | Female |
| Number of Positions | 3 |
| Orientation | Vertical |
| Termination | Through Hole |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Deltron 690-0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.