Deltron 690-0600 technical specifications.
| Body Diameter | 15.8mm |
| Body Material | Metal |
| Color | Silver |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Board |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Deltron 690-0600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
