
5-contact, male XLR audio connector for cable mounting. Features silver-plated brass contacts and a nickel-plated metal body with a 19.8mm diameter. Rated for 7.5A RMS and 250V AC, with a solder termination. Operates within a temperature range of -30°C to 80°C and supports cable diameters up to 8mm.
Deltron 701-0500 technical specifications.
| Body Diameter | 19.8mm |
| Body Material | Metal |
| Body Plating | Nickel |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-1 |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Vertical |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 7.5A |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Diameter | 8mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Deltron 701-0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
