
3-pole male XLR panel mount plug with a vertical orientation. Features a durable metal body and case in silver, with brass contacts plated in silver. Rated for 16A RMS current and 250V AC working voltage, with a solder termination. Operates within a temperature range of -30°C to 80°C and boasts a UL94 V-1 flammability rating.
Deltron 703-0300 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-1 |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 23.1mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Deltron 703-0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
