Deltron 705-0500 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Number of Positions | 5 |
| Orientation | Vertical |
| Plating | Nickel |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Deltron 705-0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.