Deltron 707-0300 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 16A |
| Gender | Male |
| Number of Positions | 3 |
| Orientation | Vertical |
| Plating | Nickel |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Deltron 707-0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.