
3-pole female XLR socket for cable mounting, featuring a black metal body with chrome plating and a 19.8mm diameter. Contacts are made of silver-plated bronze, supporting a 16A current rating and a 250V AC voltage rating. Operating temperature range is -30°C to 80°C, with solder termination and UL94 V-1 flammability rating.
Deltron 708-0300 technical specifications.
| Body Diameter | 19.8mm |
| Body Material | Metal |
| Body Plating | Chrome |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-1 |
| Gender | Female |
| Material | Chrome |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 16A |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Deltron 708-0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
