
Female XLR socket for panel mounting, featuring a nickel-plated metal body and silver-plated brass contacts. This 3-pole connector offers a 16A current rating and a 250V voltage rating, suitable for operation between -30°C and 80°C. Termination is via solder, and the component has a UL94 V-1 flammability rating.
Deltron 716-0300 technical specifications.
| Body Material | Metal |
| Body Plating | Nickel |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-1 |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 16A |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 26mm |
| Working Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Deltron 716-0300 to view detailed technical specifications.
No datasheet is available for this part.
