Deltron 716-0301 technical specifications.
| Package/Case | SIL |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 16A |
| Gender | Female |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Plating | Nickel |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Deltron 716-0301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.