Panel-mount XLR socket featuring a 3-pole configuration with female gender. This connector boasts a durable metal body with chrome plating and silver-plated brass contacts. Rated for 16A RMS current and 250V AC working voltage, it operates within a temperature range of -30°C to 80°C. Termination is achieved via solder, and the component has a UL94 V-1 flammability rating.
Deltron 718-0301 technical specifications.
| Body Material | Metal |
| Body Plating | Chrome |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-1 |
| Gender | Female |
| Material | Chrome |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 16A |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 26mm |
| Working Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Deltron 718-0301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.