3-pole female XLR panel mount connector featuring a black metal body with chrome plating. This connector utilizes brass contacts with silver plating, rated for 16A RMS current and 250V AC working voltage. Designed for solder termination, it operates within a temperature range of -30°C to 80°C and has a UL94 V-1 flammability rating.
Deltron 719-0300 technical specifications.
| Body Material | Metal |
| Body Plating | Chrome |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-1 |
| Gender | Female |
| Material | Chrome |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 16A |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 26mm |
| Working Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Deltron 719-0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.